Filter Your Search
1 - 4 of 4 results
![]() |
MC7808ECT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 V | 10.5 V | 8 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||
![]() |
MC7808ECTBU
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 38 V | 26.7 V | 24 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25 V | 23 V | 4.2 % | R-PSFM-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | LEAD FREE, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
![]() |
MC7808ECT
Rochester Electronics LLC
|
Check for Price | No | Yes | Contact Manufacturer | 25 V | 10.5 V | 8 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | 5 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
![]() |
MC7808ECTBU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 38 V | 26.7 V | 24 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.16 % | 0.16 % | 1 | 25 V | 23 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | BULK | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | LEAD FREE, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |