Filter Your Search
1 - 2 of 2 results
|
MC7809AECTBU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 25 V | 11.7 V | 9 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.09 % | 0.1 % | 1 | 9.35 V | 8.65 V | BIPOLAR | 3.89 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | BULK | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | LEAD FREE, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
MC7809AECTBU
Rochester Electronics LLC
|
Check for Price | Active | 25 V | 11.7 V | 9 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.35 V | 8.65 V | R-PSFM-T3 | COMMERCIAL | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | LEAD FREE, TO-220, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Standard Drop |