Filter Your Search
1 - 1 of 1 results
|
MC7815ABTG
onsemi
|
$0.5702 | Yes | Active | 30 V | 17.9 V | 15 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.022 % | 0.025 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-XSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | TO-220, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi |