Filter Your Search
1 - 2 of 2 results
|
MC78BC30NTR
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | 3 V | 100 mA | ANALOG CIRCUIT | CMOS | COMMERCIAL EXTENDED | R-PDSO-G5 | Not Qualified | e0 | 80 °C | -30 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | TSOP, TSOP5/6,.11,37 | unknown | ||||||||||||||||
|
MC78BC30NTR
Motorola Semiconductor Products
|
Check for Price | No | Transferred | YES | 8 V | 3.5 V | 1 | R-PDSO-G5 | Not Qualified | e0 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.4 mm | 1.65 mm | MOTOROLA INC | LSSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 200 mV | 3.075 V | 2.925 V | 3 V | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |