Filter Your Search
1 - 1 of 1 results
|
MC78BC31NTR
onsemi
|
Check for Price | No | Obsolete | 8 V | 3.523 V | 3.1 V | 100 mV | 100 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 0.06 % | 1 | 3.178 V | 3.023 V | 2.5 % | R-PDSO-G5 | e0 | Not Qualified | 235 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.65 mm | 2.9 mm | 1.4 mm | ON SEMICONDUCTOR | SOT-23 | PLASTIC, SOT-23, 5 PIN | 5 | 1212-01 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |