Filter Your Search
1 - 7 of 7 results
|
MC78FC30HT1G
onsemi
|
$0.3409 | Yes | Yes | Obsolete | 10 V | 4 V | 3 V | 700 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 10 V | 0.08 % | 1 | 3.075 V | 2.925 V | 2.5 % | R-PSSO-F3 | e2 | Not Qualified | 1 | 125 °C | 80 °C | -30 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ONSEMI | SOT-89 | LEAD FREE, PLASTIC, SOT-89, 3 PIN | 3 | 1213-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||
|
MC78FC30HT1
Rochester Electronics LLC
|
Check for Price | No | Active | 10 V | 4 V | 3 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.075 V | 2.925 V | R-PSSO-F3 | e0 | COMMERCIAL | 1 | 125 °C | 235 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT-89 | PLASTIC, SOT-89, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
MC78FC30HT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 700 mV | 1 | YES | FIXED | 10 V | 0.08 % | 2.5 % | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-243 | YES | Tin/Lead (Sn/Pb) | MOTOROLA SEMICONDUCTOR PRODUCTS | , TO-243 | unknown | ||||||||||||||||||||||||||||||||
|
MC78FC30HT1
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 10 V | 4 V | 3 V | 700 mV | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 10 V | 0.08 % | 1 | 3.075 V | 2.925 V | 2.5 % | R-PSSO-F3 | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MOTOROLA INC | , TO-243 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
|
MC78FC30HT1
onsemi
|
Check for Price | No | No | Obsolete | 10 V | 4 V | 3 V | 700 mV | 120 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 10 V | 0.08 % | 1 | 3.075 V | 2.925 V | 2.5 % | R-PSSO-F3 | e0 | Not Qualified | 125 °C | 80 °C | -30 °C | 235 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ON SEMICONDUCTOR | SOT-89 | , TO-243 | 3 | 1213-01 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | ||||
|
MC78FC30HT1
Motorola Mobility LLC
|
Check for Price | Transferred | 10 V | 4 V | 3 V | 700 mV | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 10 V | 0.08 % | 1 | 3.075 V | 2.925 V | 2.5 % | R-PSSO-F3 | e0 | Not Qualified | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | MOTOROLA INC | SOT-89 | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
MC78FC30HT1G
Rochester Electronics LLC
|
Check for Price | No | Active | 10 V | 4 V | 3 V | 120 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 3.075 V | 2.925 V | R-PSSO-F3 | e2 | COMMERCIAL | NOT SPECIFIED | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ROCHESTER ELECTRONICS LLC | SOT-89 | LEAD FREE, PLASTIC, SOT-89, 3 PIN | 3 | unknown | Fixed,Positive,Single Output,Ldo |