Filter Your Search
1 - 1 of 1 results
![]() |
MC78L08ACZ
Samsung Semiconductor
|
Check for Price | No | Obsolete | 23 V | 10.5 V | 8 V | 2.9 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.125 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | TO-92 | , SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |