Filter Your Search
1 - 1 of 1 results
|
MC78L15ACDX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | R-PDSO-G8 | e0 | Not Qualified | 125 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.92 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |