Filter Your Search
1 - 1 of 1 results
|
MC78LC50HT1G
onsemi
|
Check for Price | Yes | Obsolete | 12 V | 6 V | 5 V | 25 mV | 10 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 38 mV | 12 V | 0.04 % | 0.09 % | 1 | 5.1 V | 4.9 V | CMOS | 2.5 % | R-PSSO-F3 | e2 | Not Qualified | 1 | 125 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN SILVER | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | ONSEMI | SOT-89 (3-LEAD) | 3 | 1213-01 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |