Filter Your Search
1 - 5 of 5 results
|
MC78M12ABDTG
onsemi
|
$0.3293 | Yes | End Of Life | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.24 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4.17 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||
|
MC78M12ABDTRKG
onsemi
|
$0.3469 | Yes | Active | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.24 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 4.17 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | DPAK (SINGLE GAUGE) TO-252 | DPAK-3 | 3 | 369C | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||
|
MC78M12ABDT
onsemi
|
$0.5972 | No | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.24 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | RAIL | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ONSEMI | TO-252 | PLASTIC, DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | |||||
|
MC78M12ABDT/RK
onsemi
|
Check for Price | No | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.24 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.38 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
MC78M12ABDTRK
onsemi
|
Check for Price | No | Obsolete | 30 V | 14.5 V | 12 V | 2 V | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.24 % | 1 | 12.5 V | 11.5 V | BIPOLAR | 2 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | -40 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn80Pb20) | GULL WING | 2.29 mm | SINGLE | 6.095 mm | 6.54 mm | 2.51 mm | ON SEMICONDUCTOR | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | compliant | Fixed,Positive,Single Output,Standard Drop |