Filter Your Search
1 - 10 of 17 results
|
MC78T05CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 35 V | 7.2 V | 5 V | 2.2 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.0025 % | 0.08 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
MC78T05CD2TR4G
onsemi
|
Check for Price | Yes | Obsolete | 35 V | 7.2 V | 5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ON SEMICONDUCTOR | D2PAK | D2PAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
MC78T05CK
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 V | 7.5 V | 5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-MBFM-P2 | e0 | Not Qualified | 125 °C | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | MOTOROLA INC | TO-204AA | TO-3, TO-204/-3 | 2 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
MC78T05CD2TR4
onsemi
|
Check for Price | No | Obsolete | 35 V | 7.2 V | 5 V | 2.2 V | 3 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.08 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G2 | e0 | Not Qualified | 1 | 125 °C | 235 | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ON SEMICONDUCTOR | D2PAK | TO-263, SMSIP3H,.55TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | onsemi | ||||
|
MC78T05CTG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 35 V | 7.2 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | R-PSFM-T3 | e3 | COMMERCIAL | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | , | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
MC78T05CT
Motorola Mobility LLC
|
Check for Price | Transferred | 35 V | 7.2 V | 5 V | 2.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.08 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | MOTOROLA INC | SFM | , SIP3,.1TB | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
|
MC78T05CT_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 35 V | 7.2 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | LEAD FREE, TO-220, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
MC78T05CD2T
Rochester Electronics LLC
|
Check for Price | No | No | Active | 35 V | 7.2 V | 5 V | 3 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | R-PSSO-G2 | e0 | COMMERCIAL | 125 °C | 240 | 30 | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ROCHESTER ELECTRONICS LLC | D2PAK | TO-263, | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
MC78T05CT
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 2.5 V | 3 A | 1 | NO | FIXED | 35 V | 0.025 % | 0.08 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | |||||||||||||||||||||||||||
|
MC78T05CT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 35 V | 7.2 V | 5 V | 2.5 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.08 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |