Filter Your Search
1 - 2 of 2 results
|
MC78T05CTG
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 35 V | 7.2 V | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | R-PSFM-T3 | e3 | COMMERCIAL | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | , | 3 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
MC78T05CTG
onsemi
|
Check for Price | Yes | Obsolete | 35 V | 7.2 V | 5 V | 2.2 V | 3 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.08 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 260 | 3 | PLASTIC/EPOXY | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ON SEMICONDUCTOR | SFM | , SIP3,.1TB | 3 | not_compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | onsemi |