Filter Your Search
1 - 1 of 1 results
|
MC7915ACD2TR4G
onsemi
|
$0.6841 | Yes | Active | 30 V | 17.5 V | 15 V | 1.3 V | 1 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.54 mm | SINGLE | 9.1945 mm | 10.02 mm | 4.826 mm | ONSEMI | 936-03 | compliant | EAR99 | 8542.39.00.01 | 2020-06-26 | Fixed,Negative,Single Output,Standard Drop | onsemi |