Filter Your Search
1 - 4 of 4 results
|
MC79L05ABPRAG
onsemi
|
$0.2034 | Yes | Active | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.5 V | 4.5 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | 29-10 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | onsemi | |||||
|
MC79L05ABPRA
Motorola Mobility LLC
|
Check for Price | Transferred | 20 V | 7 V | 5 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||
|
MC79L05ABPRA
Motorola Semiconductor Products
|
Check for Price | Transferred | 20 V | 7 V | 5 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | PLASTIC, TO-226AA, TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||||||||
|
MC79L05ABPRA
onsemi
|
Check for Price | No | No | Obsolete | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.5 V | 4.5 V | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 | TO-92, TO-226, 3 PIN | 3 | 29-11 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | onsemi |