Filter Your Search
1 - 3 of 3 results
|
MC79L05ACHX
onsemi
|
$0.2295 | Yes | Obsolete | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | ONSEMI | SOT-89, 3 PIN | 528AH | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | onsemi | |||||
|
MC79L05ACHX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 7 V | 5 V | 1.7 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-F3 | e3 | Not Qualified | 1 | 125 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOT-89, 3 PIN | 3LD,SOT89,JEDEC TO-243,OPTION AA | compliant | EAR99 | 8542.31.00.01 | Fixed,Negative,Single Output,Standard Drop | SOT-89 | 3 | ||||
|
MC79L05ACHX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 20 V | 7 V | 5 V | 100 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | FAIRCHILD SEMICONDUCTOR CORP | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | SOT-89 | 3 |