Filter Your Search
1 - 2 of 2 results
|
MC79L06F-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Active | 20 V | 8.5 V | 6 V | 2.5 V | 100 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.15 % | 0.06 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | R-XSSO-F3 | e3 | Not Qualified | 1 | 75 °C | -30 °C | 260 | 10 | 3 | UNSPECIFIED | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | FLAT | 1.5 mm | SINGLE | 2.44 mm | 4.495 mm | 1.6 mm | MICRO COMMERCIAL COMPONENTS CORP | SOT-89 | SOT-89, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | MCC | ||
|
MC79L06F-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | MICRO COMMERCIAL COMPONENTS CORP | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |