Filter Your Search
1 - 2 of 2 results
|
MC79M05CDTRK
Freescale Semiconductor
|
Check for Price | No | Obsolete | -5 V | 1.1 V | 500 mA | 1 | YES | FIXED | 35 V | 0.05 % | 0.1 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SMSIP3H,.38,90TB | unknown | |||||||||||||||||||
|
MC79M05CDTRK
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 25 V | 7 V | 5 V | 1.1 V | 500 mA | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.05 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 4 % | R-PSSO-G2 | e0 | Not Qualified | 125 °C | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | SINGLE | 6.16 mm | 6.54 mm | 2.38 mm | MOTOROLA INC | TO-252, SMSIP3H,.38,90TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |