Filter Your Search
1 - 9 of 9 results
|
MC79M15CTDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC79M15CT
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 1.1 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.08 % | 0.24 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 4 % | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | MOTOROLA INC | HEAT SINK, PLASTIC, POWER PACK-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||
|
MC79M15CT
Samsung Semiconductor
|
Check for Price | No | Obsolete | -15 V | 3.25 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC79M15CTS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC79M15CTD
Freescale Semiconductor
|
Check for Price | No | Obsolete | -15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC79M15CTS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
MC79M15CT
Freescale Semiconductor
|
Check for Price | No | Obsolete | -15 V | 1.1 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 4 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | ||||||||||||||||
|
MC79M15CTDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | -15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC79M15CTD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | -15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | MOTOROLA INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 |