Filter Your Search
1 - 2 of 2 results
|
MC80C52XXX-25SBD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 25 MHz | 8 | 16 | 25 MHz | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 36.25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||
|
MC80C52XXX-25SBD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 25 MHz | 8192 | 8 | 16 | 25 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 50.93 mm | ATMEL CORP | unknown | DIP | DIP, | 40 | 3A001.A.2.C | 8542.31.00.01 |