Filter Your Search
1 - 10 of 12 results
|
MC845P
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 55 ns | 1 | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | R-S FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | COMPLEMENTARY | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||
|
MC845PDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | R-S FLIP-FLOP | DTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||
|
MC845L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 55 ns | 1 | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | R-S FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | COMPLEMENTARY | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||
|
MC845PDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | R-S FLIP-FLOP | DTL | COMMERCIAL | R-PDIP-T14 | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | 8542.39.00.01 | |||||||||||||||
|
MC845G
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 55 ns | 1 | 2 | NO | TO-100 | POSITIVE EDGE | TTL/H/L | R-S FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | COMPLEMENTARY | COMMERCIAL EXTENDED | O-MBCY-W10 | Not Qualified | 75 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | WIRE | BOTTOM | MOTOROLA INC | TO-100, | unknown | 8542.39.00.01 | SMT | 10 | |||||||||
|
MC845F
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 55 ns | 1 | 2 | YES | DFP | POSITIVE EDGE | TTL/H/L | R-S FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | COMPLEMENTARY | COMMERCIAL EXTENDED | R-CDFP-F14 | Not Qualified | 75 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | DFP | 14 | ||||||||||
|
MC845L
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | R-S FLIP-FLOP | DTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||
|
MC845P
Freescale Semiconductor
|
Check for Price | No | Obsolete | 1 | NO | DIP | MASTER-SLAVE | R-S FLIP-FLOP | DTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | ||||||||||||||
|
MC845L
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 55 ns | 1 | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | R-S FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | COMPLEMENTARY | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||
|
MC845G
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 55 ns | 1 | 2 | NO | TO-100 | POSITIVE EDGE | TTL/H/L | R-S FLIP-FLOP | TTL | WITH MASTER SLAVE OPERATION | COMPLEMENTARY | COMMERCIAL EXTENDED | O-MBCY-W10 | Not Qualified | 75 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | WIRE | BOTTOM | MOTOROLA INC | TO-100, | unknown | 8542.39.00.01 |