Filter Your Search
1 - 10 of 12 results
|
MC846G
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | TO-100 | NO | TTL/H/L | NAND GATE | TTL | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | 16 mA | COMMERCIAL EXTENDED | O-MBCY-W10 | Not Qualified | e0 | 75 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | METAL CAN, TO-100, 10 PIN | unknown | 8542.39.00.01 | ||||||
|
MC846F
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | DFP | NO | NAND GATE | DTL | COMMERCIAL | R-XDFP-F14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL14,.3 | unknown | |||||||||||||
|
MC846L
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | TTL/H/L | NAND GATE | TTL | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | 16 mA | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
MC846G
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | TO-100 | NO | TTL/H/L | NAND GATE | TTL | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | 16 mA | COMMERCIAL EXTENDED | O-MBCY-W10 | Not Qualified | e0 | 75 °C | 10 | METAL | CAN10,.23 | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | MOTOROLA INC | TO-100, CAN10,.23 | unknown | 8542.39.00.01 | SMT | 10 | |||
|
MC846L
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||
|
MC846F
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | YES | DFP | NO | TTL/H/L | NAND GATE | TTL | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | 16 mA | COMMERCIAL EXTENDED | R-GDFP-F14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | MOTOROLA INC | TO-86, CERAMIC, FP-14 | unknown | 8542.39.00.01 | |||||
|
MC846F
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 4 | 2 | YES | DFP | NO | TTL/H/L | NAND GATE | TTL | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | 16 mA | COMMERCIAL EXTENDED | R-GDFP-F14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | MOTOROLA INC | DFP, FL14,.3 | unknown | 8542.39.00.01 | TO-86 | 14 | ||
|
MC846P
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | TTL/H/L | NAND GATE | TTL | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | 16 mA | COMMERCIAL EXTENDED | R-PDIP-T14 | Not Qualified | e0 | 75 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||
|
MC846L
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 30 ns | 4 | 2 | NO | DIP | TTL/H/L | NAND GATE | TTL | CAN BE USED AS DUAL TWO I/P NON-INVERTING GATE | 16 mA | COMMERCIAL EXTENDED | R-GDIP-T14 | Not Qualified | e0 | 75 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||
|
MC846P
Freescale Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown |