Parametric results for: MC8610TPX1066JB under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: mc8610tpx1066jb
Select parts from the table below to compare.
Compare
Compare
MC8610TPX1066JB
Freescale Semiconductor
Check for Price No No Transferred 32 1.066 GHz 64 16 YES 1 V MICROPROCESSOR, RISC CMOS YES FIXED POINT YES YES 1.05 V 950 mV INDUSTRIAL S-PBGA-B783 Not Qualified e0 3 105 °C -40 °C 245 30 783 PLASTIC/EPOXY BGA BGA783,28X28,40 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.7 mm 29 mm 29 mm FREESCALE SEMICONDUCTOR INC BGA FCBGA-783 783 not_compliant 3A991.A.1 8542.31.00.01
MC8610TPX1066JB
NXP Semiconductors
Check for Price No Obsolete 32 1.066 GHz 64 16 YES 1 V CMOS YES FIXED POINT YES YES 1.05 V 950 mV INDUSTRIAL S-PBGA-B783 e0 3 105 °C -40 °C 245 30 783 PLASTIC/EPOXY BGA SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.7 mm 29 mm 29 mm NXP SEMICONDUCTORS FCBGA-783 unknown 3A991.A.1 8542.31.00.01