Filter Your Search
1 - 2 of 2 results
![]() |
MC8640DTHX1000HE
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 32 | 1 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.1 V | 1 V | INDUSTRIAL | S-CBGA-B1023 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA | 33 X 33 MM, CERAMIC, FCBGA-1023 | 1023 | not_compliant | 3A991.A.1 | 8542.31.00.01 | |||
|
MC8640DTHX1000HE
NXP Semiconductors
|
Check for Price | No | Obsolete | 32 | 1 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 4 | 1.1 V | 1 V | INDUSTRIAL | S-CBGA-B1023 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 245 | 30 | 1023 | CERAMIC | HBGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | FCBGA-1023 | unknown | 3A991.A.1 | 8542.31.00.01 |