Filter Your Search
1 - 3 of 3 results
|
MC8640DVU1000HE
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 | 1 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 4 | 1.1 V | 1 V | OTHER | S-CBGA-B1023 | 3 | 105 °C | 1023 | CERAMIC | HBGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | FCBGA-1023 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
![]() |
MC8640DVU1000HE
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 1 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.1 V | 1 V | OTHER | S-CBGA-B1023 | Not Qualified | e2 | 3 | 105 °C | 245 | 30 | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | not_compliant | 3A991.A.1 | 8542.31.00.01 | BGA | 1023 | |||
![]() |
MC8640DVU1000HE
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 32 | 1 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR | YES | FLOATING POINT | YES | YES | 1.1 V | 1 V | OTHER | S-CBGA-B1023 | COMMERCIAL | e2 | 3 | 105 °C | 245 | 30 | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | TIN COPPER/TIN SILVER | BALL | 1 mm | BOTTOM | 2.97 mm | 33 mm | 33 mm | ROCHESTER ELECTRONICS LLC | 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023 | unknown | BGA | 1023 |