Filter Your Search
1 - 2 of 2 results
|
MC8640VJ1000HE
NXP Semiconductors
|
$247.1482 | Yes | Obsolete | 32 | 1 GHz | 32 | 32 | 166.66 MHz | YES | 1.05 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | NO | 4 | 1.1 V | 1 V | OTHER | S-CBGA-B1023 | e2 | 3 | 105 °C | 245 | 30 | 1023 | CERAMIC | HBGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY, HEAT SINK/SLUG | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | NXP SEMICONDUCTORS | HBGA, BGA1023,32X32,40 | compliant | 3A991.A.1 | 8542.31.00.01 | NXP | |||
|
MC8640VJ1000HE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 1 GHz | 64 | 16 | YES | 1.05 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.1 V | 1 V | OTHER | S-CBGA-B1023 | e2 | 3 | 105 °C | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA, | compliant | 3A991.A.1 | 8542.31.00.01 | NXP |