Filter Your Search
1 - 1 of 1 results
|
MC8641VU1000NE
Freescale Semiconductor
|
Check for Price | No | Yes | Obsolete | 32 | 166.66 MHz | 32 | 32 | 1 GHz | YES | 950 mV | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1 V | 900 mV | S-CBGA-B1023 | Not Qualified | e2 | 3 | 245 | 30 | 1023 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA1023,32X32,40 | SQUARE | GRID ARRAY | Tin/Silver (Sn/Ag) | BALL | 1 mm | BOTTOM | 2.77 mm | 33 mm | 33 mm | FREESCALE SEMICONDUCTOR INC | BGA | 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | 1023 | not_compliant | 3A991.A.1 | 8542.31.00.01 |