Filter Your Search
1 - 9 of 9 results
|
MC88914DR2
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 50 pF | 88914 | LOW SKEW CLOCK DRIVER | CMOS | WITH POWER-ON RESET | 110 MHz | STANDARD | 2 | 4 | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SO(UNSPEC) | 14 | unknown | 8542.39.00.01 | |||
|
MC88914DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | SOP | CMOS | 5 V | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SO(UNSPEC) | unknown | ||||||||||||||||||||||||
|
MC88914D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | SOP | CMOS | 5 V | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SO(UNSPEC) | unknown | ||||||||||||||||||||||||
|
MC88914N
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | CMOS | 5 V | COMMERCIAL | Not Qualified | e0 | 70 °C | PLASTIC/EPOXY | DIP(UNSPEC) | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP(UNSPEC) | unknown | |||||||||||||||||||||||||
|
MC88914D
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 50 pF | 88914 | LOW SKEW CLOCK DRIVER | CMOS | WITH POWER-ON RESET | 110 MHz | STANDARD | 2 | 4 | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||
|
MC88914DR2
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 50 pF | 88914 | LOW SKEW CLOCK DRIVER | CMOS | WITH POWER-ON RESET | 110 MHz | STANDARD | 2 | 4 | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 | |||||
|
MC88914D
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 | YES | SOP | 50 pF | 88914 | LOW SKEW CLOCK DRIVER | CMOS | WITH POWER-ON RESET | 110 MHz | STANDARD | 2 | 4 | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SO(UNSPEC) | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SO(UNSPEC) | 14 | unknown | 8542.39.00.01 | |||
|
MC88914N
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 50 pF | 88914 | LOW SKEW CLOCK DRIVER | CMOS | WITH POWER-ON RESET | 110 MHz | STANDARD | 2 | 4 | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | PLASTIC, DIP-14 | unknown | 8542.39.00.01 | |||||
|
MC88914N
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 1 | NO | DIP | 50 pF | 88914 | LOW SKEW CLOCK DRIVER | CMOS | WITH POWER-ON RESET | 110 MHz | STANDARD | 2 | 4 | 1 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP(UNSPEC) | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.69 mm | 7.62 mm | 18.86 mm | MOTOROLA INC | DIP | DIP, DIP(UNSPEC) | 14 | unknown | 8542.39.00.01 |