Filter Your Search
1 - 3 of 3 results
|
MC908AP32ACB
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 2048 | 68HC08 | 32 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | SHRINK, DIP-42 | 42 | not_compliant | EAR99 | 8542.31.00.01 | ||||
|
MC908AP32ACBE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 2048 | 68HC08 | 32 MHz | 30 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | SHRINK, DIP-42 | 42 | compliant | EAR99 | 8542.31.00.01 | |||
|
MC908AP32ACB
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-07-20 |