Filter Your Search
1 - 8 of 8 results
|
MC908AS60AMFU
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS LLC | QFP | 20 X 20 MM, PLASTIC, QFP-64 | 64 | unknown | |||||
|
MC908AS60AMFU
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||
|
MC908AS60AMFU
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | 20 X 20 MM, PLASTIC, QFP-64 | unknown | 8542.31.00.01 | ||||||||||||
|
MC908AS60AMFUR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP | QFP, | 64 | unknown | 8542.31.00.01 | ||||||||||
|
MC908AS60AMFUE
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | EAR99 | |||
|
MC908AS60AMFUR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | 125 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | MOTOROLA INC | QFP, | unknown | 8542.31.00.01 | ||||||||||||
|
MC908AS60AMFU
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, PLASTIC, QFP-64 | 64 | compliant | 8542.31.00.01 | EAR99 | |||
|
MC908AS60AMFUR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8.4 MHz | 50 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | QFP | 20 X 20 MM, PLASTIC, QFP-64 | 64 | unknown | 8542.31.00.01 | EAR99 |