Filter Your Search
1 - 2 of 2 results
|
MC908GP32CBE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 8.2 MHz | 32768 | 512 | 68HC08 | 32.8 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 4.1 MHZ | NO | NO | YES | 8 | YES | FLASH | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 36.83 mm | FREESCALE SEMICONDUCTOR INC | DIP | PLASTIC, SDIP-42 | 42 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
MC908GP32CBE
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | NXP |