Filter Your Search
1 - 4 of 4 results
|
MC908GR16AMFJE
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | 260 | 40 | NXP SEMICONDUCTORS | , | unknown | 8542.31.00.01 | 2016-08-12 | |||||||||||||||||||||||||||||||||||||||||||||||
|
MC908GR16AMFJ
NXP Semiconductors
|
Check for Price | Obsolete | MICROCONTROLLER | CMOS | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 2016-08-12 | ||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
MC908GR16AMFJE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 16384 | 1024 | 68HC08 | 8 | 8 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP, QFP32,.35SQ,32 | unknown | 8542.31.00.01 | QFP | 32 | EAR99 | |||||
![]() |
MC908GR16AMFJ
Freescale Semiconductor
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 1024 | 68HC08 | 8 | 8 | 32 MHz | 21 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | LQFP, QFP32,.35SQ,32 | not_compliant | 8542.31.00.01 | QFP | 32 | EAR99 |