Parametric results for: MC908GZ32VFA under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: mc908gz32vfa
Select parts from the table below to compare.
Compare
Compare
MC908GZ32VFA
Freescale Semiconductor
Check for Price No Obsolete 8 8 MHz 32768 1536 68HC08 32 MHz 37 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 4MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 3 105 °C -40 °C 240 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP LFQFP, QFP48,.35SQ,20 48 not_compliant EAR99 8542.31.00.01
935321054557
NXP Semiconductors
Check for Price Not Recommended 8 8 MHz 32 MHz 37 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 4MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS unknown 3A991.A.2 8542.31.00.01
MC908GZ32VFAE
NXP Semiconductors
Check for Price Yes Not Recommended 8 8 MHz 32 MHz 37 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 4MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP
MC908GZ32VFA
Motorola Mobility LLC
Check for Price Transferred 8 8 MHz 32 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3.3V SUPPLY @ 4MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC QFP LFQFP, 48 unknown 3A991.A.2 8542.31.00.01
MC908GZ32VFAER
Freescale Semiconductor
Check for Price Yes Obsolete 8 8 MHz 32 MHz 37 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 4MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LQFP-48 48 compliant 3A991 8542.31.00.01
MC908GZ32VFAE
Freescale Semiconductor
Check for Price Yes Yes Transferred 8 8 MHz 32768 1536 68HC08 32 MHz 37 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 4MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, LQFP-48 48 compliant 3A991.A.2 8542.31.00.01 NXP
MC908GZ32VFAR2
Freescale Semiconductor
Check for Price No Obsolete 8 8 MHz 32768 1536 68HC08 32 MHz 37 YES 5 V MICROCONTROLLER HCMOS OPERATES AT 3.3V SUPPLY @ 4MHZ NO NO YES 8 YES FLASH 30 mA 5.5 V 5 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 3 105 °C -40 °C 240 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP LFQFP, QFP48,.35SQ,20 48 not_compliant EAR99 8542.31.00.01
MC908GZ32VFA
Motorola Semiconductor Products
Check for Price Transferred 8 8 MHz 32 MHz 37 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3.3V SUPPLY @ 4MHZ NO NO YES YES FLASH 5.5 V 4.5 V INDUSTRIAL S-PQFP-G48 Not Qualified 105 °C -40 °C 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC LFQFP, unknown 3A991.A.2 8542.31.00.01