Filter Your Search
1 - 3 of 3 results
![]() |
MC908KX8CDWR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 8 | 8 MHz | 32 MHz | 13 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 16 | not_compliant | EAR99 | 8542.31.00.01 | ||
![]() |
MC908KX8CDWR2
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 13 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOIC | SOP, | 16 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
MC908KX8CDWR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 13 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | MOTOROLA INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 |