Filter Your Search
1 - 2 of 2 results
|
MC908QC16VDRER
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 16384 | 512 | 68HC08 | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 8.5 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC908QC16VDRER
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 16384 | 512 | 68HC08 | YES | CMOS | FLASH | 8.5 mA | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | TSSOP, TSSOP28,.25 |