Filter Your Search
1 - 4 of 4 results
|
MC908QL4VDW
NXP Semiconductors
|
Check for Price | No | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | 16 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 8.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, MS-013AA, SOIC-16 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
MC908QL4VDWE
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 8.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | 1.27 MM PITCH, LEAD FREE, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 16 | |||||||
|
MC908QL4VDW
Freescale Semiconductor
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 4096 | 128 | 68HC08 | 16 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | HCMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 8.5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FREESCALE SEMICONDUCTOR INC | 1.27 MM PITCH, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 | SOIC | 16 | |||
|
MC908QL4VDWE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 8 MHz | 4096 | 128 | 68HC08 | 32 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY @ 4MHZ | NO | NO | YES | 8 | YES | FLASH | 8.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | NXP SEMICONDUCTORS | 1.27 MM PITCH, LEAD FREE, MS-013AA, SOIC-16 | compliant | 3A991.A.2 | 8542.31.00.01 |