Filter Your Search
1 - 2 of 2 results
|
MC908QT2MDWE
NXP Semiconductors
|
Check for Price | Active | 8 | 8 MHz | 1536 | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | NXP SEMICONDUCTORS | LEAD FREE, SOIC-8 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
MC908QT2MDWE
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 8 MHz | 32 MHz | 6 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 5.3 mm | FREESCALE SEMICONDUCTOR INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | SOIC | 8 |