Filter Your Search
1 - 4 of 4 results
|
MC912D60AMPV8
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 16 | 8 MHz | 30720 | 2048 | CPU12 | 16 | 16 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | TQFP-112 | unknown | 8542.31.00.01 | |||||||||||
|
MC912D60AMPV8
Freescale Semiconductor
|
Check for Price | No | Transferred | 16 | 8 MHz | 30720 | 2048 | CPU12 | 16 | 16 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | LQFP, QFP112,.87SQ | unknown | 8542.31.00.01 | QFP | 112 | EAR99 | |||
|
MC912D60AMPV8
Motorola Mobility LLC
|
Check for Price | Transferred | 16 | 8 MHz | 30720 | 2048 | CPU12 | 16 | 16 | 16 MHz | 88 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | 8 | YES | FLASH | 50 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | 125 °C | -40 °C | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP, QFP112,.87SQ | unknown | 8542.31.00.01 | QFP | 112 | ||||||||||
|
MC912D60AMPV8
NXP Semiconductors
|
Check for Price | Obsolete | 16 | 8 MHz | 16 | 16 | 16 MHz | 86 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G112 | 125 °C | -40 °C | 220 | 30 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | 2016-04-02 |