Filter Your Search
1 - 5 of 5 results
|
MC9328MX1VH20
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | BGA | LFBGA, BGA256,16X16,32 | 256 | unknown | 8542.31.00.01 | ||||||||
|
MC9328MX1VH20R2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 200 MHz | YES | MICROPROCESSOR, RISC | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | 256 | PLASTIC/EPOXY | FBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | MOTOROLA INC | FBGA, BGA256,16X16,32 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
MC9328MX1VH20
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | 256 | not_compliant | 8542.31.00.01 | EAR99 | |||
|
MC9328MX1VH20
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | MOTOROLA INC | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | unknown | 8542.31.00.01 | |||||||||
|
MC9328MX1VH20R2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 32 | 200 MHz | 32 | 25 | 16 MHz | YES | 1.9 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 2 V | 1.8 V | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | 240 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 800 µm | BOTTOM | 1.6 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | BGA | LFBGA, BGA256,16X16,32 | 256 | not_compliant | 8542.31.00.01 |