Filter Your Search
1 - 3 of 3 results
|
MC9328MX21SCVM
NXP Semiconductors
|
$18.4585 | Yes | Obsolete | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | INDUSTRIAL | S-PBGA-B289 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | NXP SEMICONDUCTORS | 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 | compliant | 5A002.A.1 | 8542.31.00.01 | NXP | ||||||
|
MC9328MX21SCVMR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | INDUSTRIAL | S-PBGA-B289 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 | compliant | 5A992 | 8542.31.00.01 | BGA | 289 | |||||
|
MC9328MX21SCVM
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 266 MHz | 32 | 26 | 32 MHz | YES | 1.5 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | YES | YES | 1.65 V | 1.45 V | INDUSTRIAL | S-PBGA-B289 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 289 | PLASTIC/EPOXY | LFBGA | BGA289,19X19,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.5 mm | 17 mm | 17 mm | FREESCALE SEMICONDUCTOR INC | 17 X17 MM, 1.45 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-289 | compliant | 5A992 | 8542.31.00.01 | NXP | BGA | 289 |