Filter Your Search
1 - 8 of 8 results
|
MC9328MXLCVP15
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | BGA | 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | 225 | compliant | 8542.31.00.01 | NXP | |||
|
MC9328MXLCVP15R2
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 85 °C | -40 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | BGA | LFBGA, BGA225,15X15,32 | 225 | unknown | 8542.31.00.01 | |||||||||||
|
MC9328MXLCVP15
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 85 °C | -40 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-225 | unknown | 8542.31.00.01 | ||||||||||||
|
MC9328MXLCVP15R2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | BGA | 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | 225 | compliant | 8542.31.00.01 | |||||
|
MC9328MXLCVP15R2
Motorola Semiconductor Products
|
Check for Price | Yes | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 85 °C | -40 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, PLASTIC, BGA-225 | unknown | 8542.31.00.01 | ||||||||||||
|
MC9328MXLCVP15
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | ALSO REQUIRES 3.3V SUPPLY | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | COMMERCIAL | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | ROCHESTER ELECTRONICS LLC | BGA | 13 X 13 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | 225 | unknown | ||||||
|
MC9328MXLCVP15
Motorola Mobility LLC
|
Check for Price | Transferred | 32 | 150 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 85 °C | -40 °C | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | MOTOROLA INC | BGA | LFBGA, BGA225,15X15,32 | 225 | unknown | 8542.31.00.01 | |||||||||||
|
MC9328MXLCVP15
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | YES | 1.8 V | SoC | CMOS | 1.9 V | 1.7 V | S-PBGA-B225 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | NXP SEMICONDUCTORS | MAPBGA-225 | unknown | NXP |