Filter Your Search
1 - 4 of 4 results
|
MC9328MXSCVP10R2
NXP Semiconductors
|
$10.7198 | Yes | Obsolete | 32 | 100 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | NO | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | NXP SEMICONDUCTORS | LFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MC9328MXSCVP10
NXP Semiconductors
|
$11.6870 | Yes | Obsolete | 32 | 100 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | NO | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | NXP SEMICONDUCTORS | 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
MC9328MXSCVP10
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | NO | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | compliant | 3A991.A.2 | 8542.31.00.01 | BGA | 225 | |||
|
MC9328MXSCVP10R2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 32 | 100 MHz | 32 | 25 | 16 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FIXED POINT | NO | YES | 1.9 V | 1.7 V | INDUSTRIAL | S-PBGA-B225 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 225 | PLASTIC/EPOXY | LFBGA | BGA225,15X15,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.6 mm | 13 mm | 13 mm | FREESCALE SEMICONDUCTOR INC | 13 X 13 MM, ROHS COMPLIANT, PLASTIC, MAPBGA-225 | unknown | 3A991.A.2 | 8542.31.00.01 | BGA | 225 |