Filter Your Search
1 - 3 of 3 results
|
MC9RS08LA8CFT
NXP Semiconductors
|
$1.8350 | Yes | Obsolete | 8 | 20 MHz | 8192 | 256 | 20 MHz | 33 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.7 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QCCN, LCC48,.27SQ,20 | compliant | EAR99 | 8542.31.00.01 | NXP | |||
![]() |
MC9RS08LA8CFT
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 256 | YES | MICROCONTROLLER | CMOS | FLASH | 3.7 mA | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||||||||||||||
![]() |
MC9RS08LA8CFT
Rochester Electronics LLC
|
Check for Price | Active | MICROCONTROLLER | ROCHESTER ELECTRONICS INC | , | unknown |