Filter Your Search
1 - 5 of 5 results
|
MC9S08AC128CFUE
NXP Semiconductors
|
$5.4750 | Yes | Active | 8 | 40 MHz | 131072 | 8192 | 40 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, QFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08AC128CFUER
NXP Semiconductors
|
$7.6605 | Yes | Active | 8 | 40 MHz | 131072 | 8192 | HCS08 | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 14 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S08AC128CFUER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 131072 | 8192 | HCS08 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.66SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | FREESCALE SEMICONDUCTOR INC | unknown | NXP | |||||||||||||||||||||
|
MC9S08AC128CFUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 131072 | 8192 | 40 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.7SQ,32 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, QFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 64 | |||
|
MC9S08AC128CFUE
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 40 MHz | 40 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.45 mm | 14 mm | 14 mm | ROCHESTER ELECTRONICS INC | QFP, | unknown | QFP | 64 |