Filter Your Search
1 - 5 of 5 results
|
MC9S08AW32CFDE
NXP Semiconductors
|
$7.7350 | Yes | Active | 8 | 40 MHz | 32768 | 2048 | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC9S08AW32CFDE
Rochester Electronics LLC
|
Check for Price | Yes | Active | 8 | 40 MHz | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ROCHESTER ELECTRONICS INC | VQCCN, | unknown | QFN | 48 | |||||||||||||
|
MC9S08AW32CFDE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 2048 | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFN | 48 | ||||||
|
MC9S08AW32CFDER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 2048 | HCS08 | YES | MICROCONTROLLER | CMOS | FLASH | 18.5 mA | INDUSTRIAL | S-PQCC-N48 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||||||||||||||||
|
MC9S08AW32CFDER
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 40 MHz | 32768 | 2048 | HCS08 | 16 MHz | 38 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | FLASH | 18.5 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |