Filter Your Search
1 - 5 of 5 results
|
MC9S08AW48CPUE
NXP Semiconductors
|
$12.3151 | Yes | Active | 8 | 40 MHz | 49152 | 2048 | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | ||||||
|
MC9S08AW48CPUE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ROCHESTER ELECTRONICS LLC | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more | unknown | QFP | 64 | |||||||||||
|
MC9S08AW48CPUER
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 49152 | 2048 | YES | CMOS | FLASH | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | QFP, QFP64,.47SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
MC9S08AW48CPUE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 49152 | 2048 | 40 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.50 MM PITC... more | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 64 | |||
|
MC9S08AW48CPUER
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 40 MHz | 49152 | 2048 | 16 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 |