Filter Your Search
1 - 1 of 1 results
|
MC9S08DN16ACLC
NXP Semiconductors
|
$5.4248 | Yes | Yes | Active | 8 | 20 MHz | 16896 | 1024 | HCS08 | 16 MHz | 26 | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 |