Filter Your Search
1 - 5 of 5 results
|
MC9S08GT16ACFCE
NXP Semiconductors
|
$6.2950 | Yes | Active | 16 | 40 MHz | 16384 | 2048 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | NXP SEMICONDUCTORS | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.31.00.01 | NXP | ||||||
|
MC9S08GT16ACFCE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 16 | 40 MHz | 16384 | 2048 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 7 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | FREESCALE SEMICONDUCTOR INC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-2, QFN-32 | compliant | EAR99 | 8542.31.00.01 | NXP | QFN | 32 | |||||
|
MC9S08GT16ACFCER
NXP Semiconductors
|
Check for Price | Yes | Active | 16 | 40 MHz | 16348 | 2048 | HCS08 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 7 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.31.00.01 | NXP | |||||||||
|
MC9S08GT16ACFCE
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-XQCC-N32 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ROCHESTER ELECTRONICS LLC | 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VHHD-2, QFN-32 | unknown | QFN | 32 | |||||||||||||
|
MC9S08GT16ACFCER
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 16348 | 2048 | HCS08 | YES | MICROCONTROLLER | CMOS | FLASH | 7 mA | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.31.00.01 | NXP |