Filter Your Search
1 - 5 of 5 results
|
MC9S08LC60LK
NXP Semiconductors
|
$9.4287 | Yes | Active | 8 | 40 MHz | 61440 | 4096 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 17.2 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | NXP SEMICONDUCTORS | 12 X 12 MM, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||
|
MC9S08LC60LKE
NXP Semiconductors
|
Check for Price | Yes | Active | 8 | 40 MHz | 61440 | 4096 | HCS08 | 16 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 17.2 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.55SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | NXP SEMICONDUCTORS | compliant | 8542.31.00.01 | ||||||||||||||
|
MC9S08LC60LK
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | e3 | 3 | 260 | 40 | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | QFP | 80 | ||||||||||||||||||||||||||||||||||||||||||||
|
MC9S08LC60LK
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 61440 | 4096 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 17.2 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | 12 X 12 MM, LQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | QFP | 80 | ||||
|
MC9S08LC60LKE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 61440 | 4096 | HCS08 | 40 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 17.2 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 12 mm | 12 mm | FREESCALE SEMICONDUCTOR INC | LFQFP, QFP80,.55SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 80 |