Filter Your Search
1 - 4 of 4 results
|
MC9S08MM64CLH
NXP Semiconductors
|
$7.2600 | Yes | Active | 8 | 48 MHz | 65536 | 12288 | HCS08 | 24 MHz | 33 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 24 mA | 3.6 V | 2.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | NXP SEMICONDUCTORS | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
MC9S08MM64CLH64
Freescale Semiconductor
|
Check for Price | Transferred | 8 | 48 MHz | 16 MHz | 33 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | FREESCALE SEMICONDUCTOR INC | unknown | 8542.31.00.01 | QFP | LFQFP, | 64 | |||||||||||||||||
|
MC9S08MM64CLH
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 48 MHz | 65536 | 12288 | HCS08 | YES | CMOS | FLASH | 24 mA | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | FREESCALE SEMICONDUCTOR INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||||||||||||||||||
|
MC9S08MM64CLH64
NXP Semiconductors
|
Check for Price | Active | 8 | 48 MHz | 16 MHz | 33 | YES | 3 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 |