Filter Your Search
1 - 3 of 3 results
|
MC9S08PA32AVLC
NXP Semiconductors
|
$2.3437 | Yes | Active | 8 | 20 MHz | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | Tin (Sn) | GULL WING | 800 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | LQFP-32 | compliant | 8542.31.00.01 | NXP | ||||||
|
MC9S08PA32AVLCR
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | MICROCONTROLLER | e3 | 3 | 260 | 40 | Tin (Sn) | NXP SEMICONDUCTORS | , | compliant | 8542.31.00.01 | NXP | |||||||||||||||||||||||||||||||||
|
MC9S08PA32AVLC
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 32768 | 4096 | 20 MHz | 28 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G32 | e3 | 3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN | GULL WING | QUAD | FREESCALE SEMICONDUCTOR INC | LQFP-32 | compliant | NXP |